362RIP006060 | Wiha

Screwdriver, 6IP, TORX Plus, BL 60 mm, L 164 mm, 362RIP006060

Order No.: 02L1007
EAN: 4010995287603
MPN:
362RIP006060
28760
362RIP006060 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 6IP, TORX Plus, BL 60 mm, L 164 mm, 362IP006060
Screwdriver, 6IP, TORX Plus, BL 60 mm, L 164 mm, 362IP006060
Order No.: 02L0989
Manufacturer: Wiha
per pc. 9.9365 € *
*incl. VAT plus shipping costs
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 6IP
Blade length 60 mm
Peak type TORX Plus
Length 164 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement