362RK6SO | Wiha
Screwdriver kit, T10, T15, T20, T25, T30, T40, TORX, 362RK6SO
Unit Price (€ / pc.)
75.089 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
75.09 € *
Price list
Quantity
Price per unit*
1 pcs.
75.089 €
5 pcs.
67.592 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T30, T40 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |