362TR08 | Wiha

Screwdriver, T8H, TORX, BL 60 mm, L 164 mm, 362TR08

Order No.: 02L1024
EAN: 4010995031077
MPN:
362TR08
03107
Series: 362TR
362TR08 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.7092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
5 pcs.
11.4478 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T8H
Blade length 60 mm
Peak type TORX
Length 164 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes