362TR10 | Wiha
Screwdriver, T10H, TORX, BL 80 mm, L 191 mm, 362TR10
Unit Price (€ / pc.)
12.8401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
5 pcs.
11.5549 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T10H | |
Blade length | 80 mm | |
Peak type | TORX | |
Length | 191 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |