362TR30 | Wiha
Screwdriver, T30H, TORX, BL 115 mm, L 233 mm, 362TR30
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
5 pcs.
13.1138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T30H | |
Blade length | 115 mm | |
Peak type | TORX | |
Length | 233 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |