36701501 | Wiha

Screwdriver, 1.5 mm, hexagon, BL 75 mm, L 179 mm, 36701501

Order No.: 02L1193
EAN: 4010995263034
MPN:
36701501
26303
Series: 367
36701501 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9734 €
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 1,5 mm
Blade length 75 mm
Peak type Sechskant
Length 179 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes