36702001 | Wiha

Screwdriver, 2 mm, hexagon, BL 100 mm, L 204 mm, 36702001

Order No.: 02L1194
EAN: 4010995263041
MPN:
36702001
26304
Series: 367
36702001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
5 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 100 mm
Peak type Sechskant
Length 204 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes