36702501 | Wiha

Screwdriver, 2.5 mm, hexagon, BL 100 mm, L 204 mm, 36702501

Order No.: 02L1195
EAN: 4010995263058
MPN:
36702501
26305
Series: 367
Wiha
36702501 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
5 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 2,5 mm
Klingenlänge 100 mm
Länge 204 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes