36705001 | Wiha

Screwdriver, 5 mm, hexagon, BL 100 mm, L 211 mm, 36705001

Order No.: 02L1198
EAN: 4010995263300
MPN:
36705001
26330
Series: 367
36705001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
5 pcs.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 5 mm
Blade length 100 mm
Peak type hexagon
Length 211 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes