36706001 | Wiha
Screwdriver, 6 mm, hexagon, BL 125 mm, L 243 mm, 36706001
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
5 pcs.
9.8532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6 mm | |
Blade length | 125 mm | |
Peak type | Sechskant | |
Length | 243 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |