36712001 | Wiha
Screwdriver, 12 mm, hexagon, BL 150 mm, L 271 mm, 36712001
Order No.: 02L1202
EAN: 4010995263072
MPN:
36712001
26307
As an alternative, we recommend the following item:

Pin wrench, 12 mm, hexagon, L 259 mm, 01408
Order No.: 06L720
Manufacturer: Wiha
per pc. 13.4708 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 12 mm | |
Blade length | 150 mm | |
Peak type | Sechskant | |
Length | 271 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |