367R080 | Wiha
Screwdriver, 8 mm, hexagon, BL 150 mm, L 268 mm, 367R080
Order No.: 02L1207
EAN: 4010995260859
MPN:
367R080
26085
As an alternative, we recommend the following item:

Screwdriver, 8 mm, hexagon, BL 150 mm, L 268 mm, 36708001
Order No.: 02L1200
Manufacturer: Wiha
per pc. 15.1487 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 8 mm | |
Blade length | 150 mm | |
Peak type | Sechskant | |
Length | 268 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |