367R100 | Wiha
Screwdriver, 10 mm, hexagon, BL 150 mm, L 271 mm, 367R100
Order No.: 02L1208
EAN: 4010995260873
MPN:
367R100
26087
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 10 mm | |
Blade length | 150 mm | |
Peak type | Sechskant | |
Length | 271 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |