372060 | Wiha

Screwdriver, 6 mm, hexagon, BL 150 mm, L 261 mm, 372060

Order No.: 02L1330
EAN: 4010995014377
MPN:
372060
01437
Series: 372
372060 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
24.0380 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.04 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0380 €
5 pcs.
21.6461 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 6 mm
Blade length 150 mm
Peak type Sechskant
Length 261 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes