38414300 | Wiha
Bit, 1/4 inch, hexagon, BL 300 mm, L 400 mm, 38414300
Unit Price (€ / pc.)
29.5596 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.56 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5596 €
5 pcs.
26.5965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher mit Bithalter | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1/4 Zoll | |
Blade length | 300 mm | |
Peak type | Sechskant | |
Length | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |