38610 | Wiha

VDE Bit holder, PH1, PH2, 2.5 mm, 3 mm, 4 mm, 5.5 mm, Phillips/slotted, L 75 mm, 38610

Order No.: 06L358
EAN: 4010995386108
MPN:
38610
283109020
Series: 2831
38610 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
77.0049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.00 € *
Price list
Quantity
Price per unit*
1 pcs.
77.0049 €
5 pcs.
69.2937 €
10 pcs.
62.3798 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE cartridge bit holders, LiftUp electric, type Wiha 2831.

With 6 slimBits. Compact cartridge screwdriver for electrical applications, especially for mobile use. The cartridge and slimBits are individually tested to VDE-GS; Handle: SoftFinish electrical multicomponent handle with roll-off protection, internal cartridge with 6 slimBits, rotating cap and spread dispenser for simple access. Blades: chrome vanadium steel, fully hardened, protective insulation molded directly onto the blade. Bit receptacle: insulated ClicFix bit holder made of metal (suitable only for 6 mm slimBits).

Type 2831 09 20.

Content: 1 bit per slotted screw size 2.5, 3.0, 4.0 and 5.5 mm, 1 bit per cross-recess screws size PH1 and PH2.

Type: 38610, cartridge bit holder, 2831 09 20

Technical specifications
Version Schraubendreher mit Bitmagazin
ESD protection No
Size PH1, PH2, 2,5 mm, 3 mm, 4 mm, 5,5 mm
Length 75 mm
Peak type Phillips/Schlitz
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes