38614 | Wiha
Bit holder, 1/4 inch, hexagon, BL 150 mm, L 268 mm, 38614
Unit Price (€ / pc.)
15.8984 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Screwdriver, 38614, WIHA
Wiha bit holder with handler flexible shaft.
Technical specifications
Version | Schraubendreher mit Bithalter | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1/4 Zoll | |
Blade length | 150 mm | |
Peak type | Sechskant | |
Length | 268 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |