38714035 | Wiha
Bit, 1/4 inch, hexagon, BL 35 mm, L 146 mm, 38714035
Order No.: 02L1349
EAN: 4010995258740
MPN:
38714035
25874
As an alternative, we recommend the following item:

Bit, 1/4 inch, hexagon, BL 38 mm, L 149 mm, 3871403501
Order No.: 02L1350
Manufacturer: Wiha
per pc. 28.7980 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Schraubendreher mit Bithalter | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1/4 Zoll | |
Blade length | 35 mm | |
Peak type | Sechskant | |
Length | 146 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |