3972 | Wiha
Screwdriver, PH2, Phillips, BL 175 mm, L 286 mm, 3972
Unit Price (€ / pc.)
34.6409 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.64 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6409 €
5 pcs.
31.1899 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Blade length | 175 mm | |
| Peak type | Phillips | |
| Length | 286 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |