398040125 | Wiha
Screwdriver, 4 mm, slotted, BL 125 mm, L 243 mm, 398040125
Unit Price (€ / pc.)
26.2633 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.26 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2633 €
5 pcs.
23.6334 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm | |
Blade length | 125 mm | |
Peak type | Schlitz | |
Length | 243 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |