39971 | Wiha

ESD bit ratchet, different sizes, Phillips/slotted/hexagon/TORX/Pentalobe, 39971

Order No.: 11L7100
EAN: 4010995399719
MPN:
39971
Series: 7000Z
39971 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
145.0372 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
145.04 € *
Price list
Quantity
Price per unit*
1 pcs.
145.0372 €
5 pcs.
124.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale

MicroBit set, 39971, Wiha

MicroBit-Set 65 pcs.

Features

  • Ideal for model making, electronics, precision engineering.
  • All common small profile sizes are covered by this range
  • ESD fine screw handle for sensitive screws or screws on electrostatic sensitive components.
  • Bit ratchet for powerful screwing. Thanks to a switching angle of only 5°, it is also suitable for use in the tightest of spaces.
  • A comprehensive bit set for all micro screw connections in precision mechanics, model making and electronics.
Technical specifications
Version Bit Set
ESD protection Yes
Size verschiedene Größen
Peak type Phillips/Schlitz/Sechskant/TORX/Pentalobe
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes