405100 | Wiha

Screw extraction tool, 10 mm, hexagon, BL 110 mm, 405100

Order No.: 02L1369
EAN: 4010995038540
MPN:
405100
03854
Series: 405
405100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.7913 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.79 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7913 €
5 pcs.
14.2086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size 10 mm
Blade length 110 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes