40511 | Wiha

Screw extraction tool, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 40511

Order No.: 02L1370
EAN: 4010995039882
MPN:
40511
03988
Series: 405
40511 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
120.4161 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.42 € *
Price list
Quantity
Price per unit*
1 pcs.
120.4161 €
3 pcs.
116.7985 €
10 pcs.
112.7882 €
25 pcs.
109.7894 €
100 pcs.
104.9699 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher Set
ESD protection No
Size 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes