5002 | Wiha

Screwdriver, 3 mm, slotted, BL 60 mm, L 120 mm, 5002

Order No.: 02L1438
EAN: 4010995015381
MPN:
5002
01538
Series: 500
5002 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available: 14 pcs.
Next delivery: 15 pcs. on 2025-04-09
Leadtime: 6 Weeks **
Total Price:
3.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.332 €

Blade: Chrome vanadium steel, hardened throughout, shiny nickel-plated

Handle: Wiha round handle, transparent red with clip-on clip

Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 3 mm
Klingenlänge 60 mm
Länge 120 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes