530045 | Wiha

Screwdriver, 4.5 mm, slotted, BL 90 mm, L 201 mm, 530045

Order No.: 02L1442
EAN: 4010995032241
MPN:
530045
03224
Series: 530
530045 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.9349 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.93 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9349 €
5 pcs.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 4,5 mm
Blade length 90 mm
Peak type Schlitz
Length 201 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes