530055 | Wiha

Screwdriver, 5.5 mm, slotted, BL 100 mm, L 213 mm, 530055

Order No.: 02L1443
EAN: 4010995032258
MPN:
530055
03225
Series: 530
530055 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.9928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.99 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9928 €
5 pcs.
16.1959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 5,5 mm
Blade length 100 mm
Peak type Schlitz
Length 213 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes