530065 | Wiha

Screwdriver, 6.5 mm, slotted, BL 125 mm, L 238 mm, 530065

Order No.: 02L1444
EAN: 4010995032265
MPN:
530065
03226
Series: 530
530065 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
22.2887 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.29 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2887 €
5 pcs.
20.0396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 6,5 mm
Blade length 125 mm
Peak type Schlitz
Length 238 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes