530080 | Wiha
Screwdriver, 8 mm, slotted, BL 150 mm, L 271 mm, 530080
Unit Price (€ / pc.)
30.1308 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.13 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1308 €
5 pcs.
27.1201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 8 mm | |
Blade length | 150 mm | |
Peak type | Schlitz | |
Length | 271 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |