5322 | Wiha
Screwdriver, PZ2, Pozidriv, BL 100 mm, L 213 mm, 5322
Unit Price (€ / pc.)
24.7163 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.72 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7163 €
5 pcs.
22.2411 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ2 | |
Blade length | 100 mm | |
Peak type | Pozidriv | |
Length | 213 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |