55210060 | Wiha

Screwdriver, PH0, Phillips, BL 60 mm, L 165 mm, 55210060

Order No.: 02L1473
EAN: 4010995291402
MPN:
55210060
29140
55210060 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, PH0, Phillips, BL 60 mm, L 164 mm, 3110060
Screwdriver, PH0, Phillips, BL 60 mm, L 164 mm, 3110060
Order No.: 02L0599
Manufacturer: Wiha
per pc. 7.4851 € *
*incl. VAT plus shipping costs
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH0
Blade length 60 mm
Peak type Phillips
Length 165 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement