5527010080 | Wiha

Screwdriver, T10, TORX, BL 80 mm, L 192 mm, 5527010080

Order No.: 02L1488
EAN: 4010995291624
MPN:
5527010080
29162
Series: 5527
5527010080 Wiha Screwdrivers, Bits and Bitholders Image 1
5527010080 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
12.1023 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
5 pcs.
10.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T10
Blade length 80 mm
Peak type TORX
Length 192 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes