5527015080 | Wiha
Screwdriver, T15, TORX, BL 80 mm, L 192 mm, 5527015080
Unit Price (€ / pc.)
12.1023 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
5 pcs.
10.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T15 | |
Blade length | 80 mm | |
Peak type | TORX | |
Length | 192 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |