5527020100 | Wiha

Screwdriver, T20, TORX, BL 100 mm, L 212 mm, 5527020100

Order No.: 02L1490
EAN: 4010995291648
MPN:
5527020100
29164
Series: 5527
5527020100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
5 pcs.
11.1384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T20
Blade length 100 mm
Peak type TORX
Length 212 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes