5533065 | Wiha
Screwdriver, 6.5 mm, slotted, BL 125 mm, L 238 mm, 5533065
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.93 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9317 €
5 pcs.
19.7540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6,5 mm | |
Blade length | 125 mm | |
Peak type | Schlitz | |
Length | 238 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |