55343 | Wiha
Screwdriver, PH3, Phillips, BL 150 mm, L 271 mm, 55343
Unit Price (€ / pc.)
34.8789 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.88 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8789 €
5 pcs.
31.3922 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH3 | |
Blade length | 150 mm | |
Peak type | Phillips | |
Length | 271 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |