7000405030 | Wiha
Bit, 3 mm, slotted, L 28 mm, 7000405030
Unit Price (€ / pc.)
2.5228 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2729 €
20 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit Set, 7000405030, WIHA
Wiha Bit Set Standard 25 mm. Precision-milled profile for maximum fitting accuracy.
Benefits & Features
- High-quality steel reduces wear and increases service life
- High-contrast laser marking for easy identification of the profile size on the bit
- Precision-milled profile for maximum fitting accuracy
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Ausführung | Bit | |
ESD-Schutz | No | |
Größe | 3 mm | |
Länge | 28 mm | |
Spitzentyp | Schlitz | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |