7000408040 | Wiha

Bit, 4 mm, slotted, L 28 mm, 7000408040

Order No.: 02L1567
EAN: 4010995406080
MPN:
7000408040
40608
Series: 7000Z
7000408040 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 9 pcs.
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2729 €
20 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale

Bit Set, 7000408040, WIHA

Wiha Bit Set Standard 25 mm. Precision-milled profile for maximum fitting accuracy.

Benefits & Features

  • High-quality steel reduces wear and increases service life
  • High-contrast laser marking for easy identification of the profile size on the bit
  • Precision-milled profile for maximum fitting accuracy
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 4 mm
Peak type slotted
Length 28 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes