70094PL003 | Wiha

Bit, PL3, Pentalobe, L 28 mm, 70094PL003

Order No.: 02L1603
EAN: 4010995406424
MPN:
70094PL003
40642
Series: 7009
70094PL003 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.5458 €
20 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size PL3
Length 28 mm
Peak type Pentalobe
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes