70094PL005 | Wiha

Bit, PL5, Pentalobe, L 28 mm, 70094PL005

Order No.: 02L1605
EAN: 4010995406448
MPN:
70094PL005
40644
Series: 7009
70094PL005 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.5458 €
20 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size PL5
Length 28 mm
Peak type Pentalobe
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes