701021206525 | Wiha

Bit, 6.5 mm, slotted, L 25 mm, 701021206525

Order No.: 02L1619
EAN: 4010995016265
MPN:
701021206525
01626
Series: 7010Z
701021206525 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.2971 €
20 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size 6,5 mm
Length 25 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes