701192102 | Wiha

Bit kit, PH2, Phillips, L 25 mm, 701192102

Order No.: 02L1631
EAN: 4010995247331
MPN:
701192102
24733
Series: 7011Z
701192102 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
5 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size PH2
Length 25 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Blister mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes