7011DWS225 | Wiha
Bit kit, PH2, Phillips, L 25 mm, 7011DWS225
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
2.9631 €
20 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PH2 | |
Length | 25 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Original Packaging | Set mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |