7011Y901 | Wiha

Bit kit, PH1, Phillips, L 25 mm, 7011Y901

Order No.: 02L1646
EAN: 4010995415853
MPN:
7011Y901
41585
Series: 7011Y
7011Y901 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
5 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size PH1
Length 25 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes