70120432 | Wiha
Bit, PZ4, Pozidriv, L 32 mm, 70120432
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.9032 €
20 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | PZ4 | |
Length | 32 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |