701292102 | Wiha
Bit kit, PZ2, Pozidriv, L 25 mm, 701292102
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
5 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PZ2 | |
Length | 25 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Blister mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |