70129220201 | Wiha
Bit kit, PZ2, Pozidriv, L 25 mm, 70129220201
Unit Price (€ / pc.)
13.6731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
5 pcs.
12.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PZ2 | |
Length | 25 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Original Packaging | Blister mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |