701292203 | Wiha
Bit kit, PZ2, Pozidriv, L 25 mm, 701292203
Unit Price (€ / pc.)
13.1019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
5 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PZ2 | |
Length | 25 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Original Packaging | Blister mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |