7012T903 | Wiha

Bit kit, PZ3, Pozidriv, L 25 mm, 7012T903

Order No.: 02L1667
EAN: 4010995416034
MPN:
7012T903
41603
Series: 7012T
7012T903 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
5 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size PZ3
Length 25 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes