7012TY902 | Wiha

Bit kit, PZ2, Pozidriv, L 29 mm, 7012TY902

Order No.: 02L1669
EAN: 4010995421021
MPN:
7012TY902
42102
Series: 7012TY
7012TY902 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.1360 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
5 pcs.
15.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size PZ2
Length 29 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes