70130015 | Wiha

Bit, 1.5 mm, hexagon, L 25 mm, 70130015

Order No.: 02L1674
EAN: 4010995040116
MPN:
70130015
04011
Series: 7013Z
70130015 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6775 €
20 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size 1,5 mm
Length 25 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes